| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-322-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-322-BT2 |
627-M37-322-BT2
| Heilind Number: | EDA627-M37-322-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-322-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs feature two rows of 37 gold-plated contacts, ensuring reliable signal transmission. With a sturdy steel shell plated in tin, they offer durability and longevity in harsh environments. The 4-40 threaded insert mount type and solder cup termination method provide secure and convenient installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are the perfect choice for industrial and commercial setups. Upgrade your connectivity solutions with our premium D-Sub connectors.

