| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-322-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-322-GN1 |
627-M37-322-GN1
| Heilind Number: | EDA627-M37-322-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-322-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender with two rows, ensuring efficient data transmission. With a durable Steel shell and gold-plated contacts, they guarantee reliable conductivity even in demanding environments. Solder Cup termination and Through Hole mounting make installation a breeze. Offering 37 positions and a 5A amperage rating, they are perfect for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are a versatile and essential component for any project requiring secure and high-speed data transfer. Elevate your connectivity game with these top-quality connectors.

