| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-322-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-322-GN2 |
627-M37-322-GN2
| Heilind Number: | EDA627-M37-322-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-322-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, featuring a sleek design and durable construction. Perfect for various electronic applications, these connectors offer reliable performance with a 5A amperage rating and 37 gold-plated contacts. The two-row, plug gender design ensures seamless integration, while the 4-40 Threaded Insert mount type and Solder Cup termination method provide easy installation. With a shell made of robust steel and nickel plating for added durability, these connectors can withstand harsh operating conditions ranging from -55 to 125°C. Upgrade your setup today with these high-quality connectors.

