| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-322-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-322-GT1 |
627-M37-322-GT1
| Heilind Number: | EDA627-M37-322-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-322-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with these Vertical Machined D-Sub Connectors. Designed for optimal performance, they feature a Plug gender with two rows for efficient data transfer. With a Through Hole mount type and Solder Cup termination method, installation is a breeze. The gold contact plating ensures reliable conductivity, while the tin shell plating offers durability. With 37 positions, these connectors are perfect for a wide range of applications. Crafted from steel, they can withstand harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Upgrade your setup with these high-quality connectors.

