| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-322-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-322-GT2 |
627-M37-322-GT2
| Heilind Number: | EDA627-M37-322-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-322-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our top-of-the-line Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors are a must-have for any electronic setup. With a sleek and durable steel shell, they ensure secure and reliable connections in any environment. Featuring 37 gold-plated contacts, each capable of handling up to 5A of current, these connectors guarantee efficient power transmission. The solder cup termination method offers easy installation, while the 4-40 threaded insert mount type ensures stability. Operating seamlessly in temperatures ranging from -55 to 125°C, they are perfect for use in a variety of applications. Upgrade your connectivity with these premium D-Sub Connectors.

