| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-322-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-322-LN1 |
627-M37-322-LN1
| Heilind Number: | EDA627-M37-322-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-322-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, engineered for high-performance connectivity in demanding applications. These plugs, featuring two rows of 37 gold-plated contacts, ensure reliable signal transmission with a current rating of 5A. Constructed with a nickel-plated steel shell, these connectors offer durability and robustness. Designed for through-hole mounting with a solder cup termination method, they provide secure and efficient installation. Operating within a wide temperature range of -55 to 125°C, these connectors are suitable for harsh environments. Perfect for industrial and commercial use, they meet the highest standards of quality and performance. Upgrade your connectivity solutions with these premium D-Sub connectors.

