| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-322-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-322-LT1 |
627-M37-322-LT1
| Heilind Number: | EDA627-M37-322-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-322-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. These plugs feature two rows of 37 gold-plated contacts, ensuring reliable data transmission and power delivery at 5A. With a rugged steel shell and through-hole mounting, they guarantee secure and stable connections. Perfect for industrial environments, they withstand extreme temperatures ranging from -55 to 125°C. Upgrade your setup with these premium connectors and experience seamless integration and superior performance.

