| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-322-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-322-LT2 |
627-M37-322-LT2
| Heilind Number: | EDA627-M37-322-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-322-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high performance, these connectors ensure seamless data transmission in a variety of applications. With a rugged steel shell and gold-plated contacts, they guarantee durability and reliability. Featuring 37 positions in a 2-row configuration, they offer ample connectivity options. The 4-40 threaded insert mount and solder cup termination method make installation a breeze. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and harsh environment use. Upgrade your systems with these premium D-Sub connectors for unmatched quality and performance.

