627-M37-322-WT1

Heilind Number:EDA627-M37-322-WT1
Manufacturer:EDAC
Manufacturer Number:627-M37-322-WT1
ECAD Model:
3D Model

Description:

627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M37-322-WT1
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M37-322-WT1

Detailed Description

Enhance your vertical PCB assembly with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a sturdy steel shell with gold-plated contacts, ensuring reliable and durable connections. With 37 positions in a 2-row configuration, they offer ample connectivity for your projects. Their through-hole mount type with a solder cup termination method guarantees secure attachment to your PCB. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for demanding environments. Upgrade your connectivity solutions with these high-quality D-Sub connectors.