| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-322-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-322-WT2 |
627-M37-322-WT2
| Heilind Number: | EDA627-M37-322-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-322-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connections with our Vertical Machined D-Sub Connectors. Designed for efficiency and durability, these connectors feature a two-row layout with 37 positions for seamless connectivity. With a 4-40 threaded insert mount type and solder cup termination method, installation is quick and secure. The gold-plated contacts ensure reliable conductivity, while the tin-plated steel shell offers robust protection. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are a dependable choice for various applications. Elevate your connectivity with our high-quality D-Sub Connectors.

