| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-323-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-323-BN1 |
627-M37-323-BN1
| Heilind Number: | EDA627-M37-323-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-323-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in a wide range of applications. With a robust design and gold contact plating, these connectors ensure reliable signal transmission at an amperage of 5A. Featuring two rows and 37 positions, they offer ample connectivity options. The through-hole mount type with PC tail termination method guarantees secure and stable installation. Crafted from durable steel with nickel shell plating, these connectors are built to withstand harsh environments with an operating temperature range of -55 to 125°C. Trust in the quality and performance of our D-Sub Connectors for all your connectivity needs.

