| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-323-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-323-BN3 |
627-M37-323-BN3
| Heilind Number: | EDA627-M37-323-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-323-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M37-323-BN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and efficiency, this connector features two rows of 37 positions, providing ample space for secure connections. With a rugged steel shell and nickel plating, it offers durability in demanding environments. The 4-40 threaded boardspacer mount type ensures easy installation, while the PC tail termination method guarantees a stable connection. With a 5A amperage rating and gold contact plating, this connector delivers optimal conductivity. Operating seamlessly in temperatures ranging from -55 to 125°C, it is suitable for a wide range of applications. Trust in our Vertical Machined D-Sub Connector for superior performance in your projects.

