| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-323-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-323-BN5 |
627-M37-323-BN5
| Heilind Number: | EDA627-M37-323-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-323-BN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and electronic applications. With a durable steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in even the harshest environments. Featuring 37 positions and 2 rows, they offer ample connectivity options for your needs. The 4-40 Threaded Boardspacer and Boardlocks mount type guarantee secure installation, while the PC Tail termination method facilitates easy and efficient connection. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for mission-critical systems. Upgrade to our Vertical Machined D-Sub Connectors and experience unparalleled performance and durability.

