| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-323-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-323-GT2 |
627-M37-323-GT2
| Heilind Number: | EDA627-M37-323-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-323-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M37-323-GT2 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in demanding industrial applications. With a sleek plug design and two rows of 37 gold-plated contacts, these connectors ensure reliable signal transmission at an amperage of 5 A. Featuring a robust steel shell with tin plating, they guarantee durability in harsh environments, while the 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a vital component for maintaining seamless communication in your systems. Trust in the quality and precision of our D-Sub connectors to power your connections with efficiency and reliability.

