| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-323-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-323-GT4 |
627-M37-323-GT4
| Heilind Number: | EDA627-M37-323-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-323-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-323-GT4 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in demanding environments. Designed for optimal signal integrity, these connectors feature gold-plated contacts for reliable conductivity. With a two-row design and 37 positions, they offer ample connectivity options. The rugged steel shell with tin plating ensures durability, while the 4-40 Threaded Standoff mount type guarantees secure attachment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -55 to 125°C. Trust in the quality and performance of our Vertical Machined D-Sub Connectors for your next project.

