| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-323-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-323-LN2 |
627-M37-323-LN2
| Heilind Number: | EDA627-M37-323-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-323-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors ( 627-M37-323-LN2), meticulously designed for high-performance connectivity in demanding applications. These robust connectors, featuring a 2-row, 37-position configuration, boast a rugged steel shell with durable nickel plating, ensuring long-lasting reliability in harsh environments. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze, while the gold-plated contacts guarantee optimal signal transfer with minimal resistance. Rated for 5A of current and operational in temperatures ranging from -55 to 125°C, these connectors are perfect for aerospace, military, and industrial settings where dependable connectivity is crucial. Upgrade your system with our premium D-Sub Connectors and experience seamless communication like never before.

