| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-323-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-323-LN4 |
627-M37-323-LN4
| Heilind Number: | EDA627-M37-323-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-323-LN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-323-LN4 Vertical Machined D-Sub Connector, engineered for optimal performance in demanding industrial applications. This high-quality connector features two rows of 37 gold-plated contacts, ensuring reliable signal transmission with a current rating of 5A. Its rugged steel shell with nickel plating offers durability and excellent electromagnetic interference shielding. Designed for secure PCB mounting with 4-40 threaded standoffs, this connector is perfect for use in environments with temperature extremes, boasting an operating range of -55 to 125°C. Trust in the superior quality of our Vertical Machined D-Sub Connector for your connectivity needs.

