| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-323-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-323-LT1 |
627-M37-323-LT1
| Heilind Number: | EDA627-M37-323-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-323-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M37-323-LT1 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. With a robust design and gold-plated contacts, these connectors ensure reliable signal transmission even in demanding environments. Featuring two rows of 37 positions each, they offer ample connectivity options. The Through Hole mount type with PC Tail termination makes installation a breeze. Constructed from durable steel with tin plating, these connectors can withstand extreme temperatures ranging from -55 to 125 °C. Trust in the quality and versatility of our D-Sub Connectors for seamless integration into your systems.

