| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-323-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-323-LT3 |
627-M37-323-LT3
| Heilind Number: | EDA627-M37-323-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-323-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M37-323-LT3 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity. Designed for precision, these connectors offer seamless integration with a 4-40 Threaded Boardspacer mount type and PC Tail termination method, ensuring secure and reliable connections. With a 37-position, two-row configuration, they are ideal for a wide range of applications. The gold-plated contacts guarantee optimal conductivity, while the steel shell provides durability. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand even the harshest environments. Upgrade your connectivity with our Vertical Machined D-Sub Connectors and experience uncompromising performance.

