| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-323-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-323-WN3 |
627-M37-323-WN3
| Heilind Number: | EDA627-M37-323-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-323-WN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connection capabilities with our 627-M37-323-WN3 Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender, ensuring secure and reliable connections. With two rows and 37 positions, they offer ample connectivity options. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. Gold contact plating and nickel shell plating guarantee enhanced conductivity and durability. Constructed with steel shell material, these connectors are built to withstand even the most demanding environments, with an operating temperature range of -55 to 125 °C. Trust in our high-quality connectors for seamless data transmission in your industrial or commercial applications.

