| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-323-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-323-WN4 |
627-M37-323-WN4
| Heilind Number: | EDA627-M37-323-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-323-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-323-WN4 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and electronic applications. Engineered for seamless data transmission, these connectors feature two rows of 37 gold-plated contacts, ensuring reliable signal integrity even in demanding environments. With a rugged steel shell and nickel plating, they offer durability and corrosion resistance, making them ideal for harsh operating conditions. The 4-40 threaded standoff and PC tail termination method provide secure and stable mounting on circuit boards. Rated for 5 A of current and designed to withstand temperatures ranging from -55 to 125 °C, these connectors guarantee optimal performance and longevity. Upgrade your connectivity with our Vertical Machined D-Sub Connectors and experience unparalleled reliability.

