| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-323-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-323-WT2 |
627-M37-323-WT2
| Heilind Number: | EDA627-M37-323-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-323-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our 627-M37-323-WT2 Vertical Machined D-Sub Connectors. Designed for seamless performance, these high-quality plugs are engineered for precision and durability. With a 5A amperage rating, they ensure reliable power transmission in any application. Featuring two rows and a 4-40 Threaded Insert mount type, they offer secure and versatile installation. The PC Tail termination method guarantees efficient signal transfer, while gold contact plating and tin shell plating enhance conductivity and corrosion resistance. With 37 positions, these connectors accommodate complex connections with ease. Crafted from sturdy steel, they withstand harsh environments with an operating temperature range of -55 to 125 °C. Trust in our D-Sub Connectors for superior performance in your projects.

