| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-323-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-323-WT3 |
627-M37-323-WT3
| Heilind Number: | EDA627-M37-323-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-323-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ideal solution for high-performance IO connectivity. Engineered for reliability and durability, these connectors feature a 2-row design with 37 gold-plated contacts, ensuring secure and efficient data transmission. With a plug gender and 4-40 Threaded Boardspacer mount type, they offer easy installation onto PCBs. The PC Tail termination method guarantees a stable connection, while the steel shell construction with tin plating ensures long-lasting resilience, even in harsh operating environments ranging from -55 to 125 °C. Trust in the superior quality of our D-Sub Connectors for seamless integration in your electronic systems.

