| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-323-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-323-WT4 |
627-M37-323-WT4
| Heilind Number: | EDA627-M37-323-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-323-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-323-WT4 Vertical Machined D-Sub Connectors, a versatile solution for high-performance connectivity needs. Designed for optimal signal transmission, these connectors boast a rugged construction with 2 rows of 37 gold-plated contacts, ensuring reliable connectivity in demanding environments. The 4-40 Threaded Standoff and Threaded Boardspacer mount type offers secure attachment to PCBs, while the PC Tail termination method simplifies installation. With a 5A amperage rating and operating temperature range of -55 to 125°C, these connectors are ideal for industrial and mission-critical applications. Trust in the quality of our Steel shell plated with Tin for durability and longevity. Elevate your connectivity experience with these essential components.

