| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-323-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-323-WT5 |
627-M37-323-WT5
| Heilind Number: | EDA627-M37-323-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-323-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M37-323-WT5 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial applications. With a rugged steel shell and gold-plated contacts, these connectors guarantee reliable signal transmission, even in harsh environments. Featuring 37 positions and a 2-row design, they offer ample connectivity options for your devices. The 4-40 threaded boardspacer and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand extreme conditions, making them an essential component for your electronic systems. Upgrade to our Vertical Machined D-Sub Connectors and experience superior quality and performance.

