| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-323-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-323-WT6 |
627-M37-323-WT6
| Heilind Number: | EDA627-M37-323-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-323-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-323-WT6 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in industrial applications. With a robust steel shell and gold-plated contacts, these connectors ensure reliable signal transmission even in harsh environments. Featuring 37 positions and a 2-row design, they offer ample connectivity options for your electronic devices. The 4-40 threaded standoff, boardspacer, and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for demanding environments where durability and efficiency are paramount. Trust in our connectors for seamless and dependable connectivity solutions.

