| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-BN1 |
627-M37-620-BN1
| Heilind Number: | EDA627-M37-620-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, engineered for reliable performance in demanding applications. Designed for efficiency, these connectors feature two rows for seamless integration, with a Through Hole mount type (.120") for secure installation. The PC Tail termination method ensures a stable connection, while the gold-plated contacts guarantee optimal conductivity. With 37 positions available, these connectors offer ample versatility for your connectivity needs. Crafted from durable steel with nickel plating, they can withstand harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Elevate your electronic assemblies with these high-quality connectors, perfect for industrial, automotive, and aerospace use.

