| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-BN2 |
627-M37-620-BN2
| Heilind Number: | EDA627-M37-620-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. These rugged connectors feature a plug gender and two rows for efficient data transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, they offer secure and reliable connections. The gold contact plating ensures optimal signal conductivity, while the nickel shell plating provides durability. With 37 positions, they are ideal for complex electronic systems. Constructed from steel, they can withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your connectivity solutions with these premium D-Sub Connectors.

