| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-BN3 |
627-M37-620-BN3
| Heilind Number: | EDA627-M37-620-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for reliable and efficient connectivity in electronic applications. With a rugged steel shell and gold-plated contacts, these connectors ensure long-lasting performance in demanding environments. Featuring 37 positions spread across two rows, they offer ample connectivity options. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of industrial and commercial applications. Trust in their proven durability and quality for your connectivity needs.

