| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-BN4 |
627-M37-620-BN4
| Heilind Number: | EDA627-M37-620-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with these Vertical Machined D-Sub Connectors. Designed for high-performance applications, they offer reliable transmission with an amperage of 5 A. Featuring a Plug gender and two rows for efficient signal delivery, they ensure seamless integration. The 4-40 Threaded Standoff and Threaded Boardspacer mount type, along with PC Tail termination method, guarantee secure attachment to your circuit board. With Gold contact plating and Nickel shell plating, these connectors provide optimal conductivity and durability. Accommodating 37 positions, they are perfect for complex connections. Constructed with steel shell material, they offer robust protection in demanding environments. Operating temperature range of -55 to 125 °C makes them suitable for a wide range of applications. Upgrade your setup with these essential components.

