| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-BN5 |
627-M37-620-BN5
| Heilind Number: | EDA627-M37-620-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-BN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, offering a reliable solution for your electronic assembly needs. Designed for efficiency and durability, these connectors feature two rows for seamless integration, making them ideal for high-density applications. With a 5A amperage rating and gold-plated PC tail termination, they ensure optimal conductivity and signal transmission. The nickel-plated steel shell provides robust protection, while the 4-40 threaded boardspacer and boardlocks offer secure mounting. With 37 positions available, these connectors cater to a wide range of connectivity requirements. Operating flawlessly in temperatures ranging from -55 to 125°C, they are suitable for diverse environments. Elevate your connectivity game with these high-performance D-Sub Connectors.

