| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-BN6 |
627-M37-620-BN6
| Heilind Number: | EDA627-M37-620-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for unrivaled performance in data transmission. Engineered with precision, these connectors are essential for seamless signal transfer in electronic devices. Featuring a 2-row plug configuration and a robust 4-40 threaded standoff mount type, they offer secure and stable connections. With PC tail termination and gold contact plating, these connectors ensure reliable conductivity and durability. The 37-position layout and steel shell construction make them ideal for high-density applications, while the nickel shell plating guarantees corrosion resistance. Operating flawlessly in a wide temperature range (-55 to 125 °C), these connectors are the perfect choice for demanding environments. Upgrade your systems with our premium D-Sub Connectors and experience unparalleled connectivity performance.

