| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-BT2 |
627-M37-620-BT2
| Heilind Number: | EDA627-M37-620-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with gold-plated contacts, ensuring reliable and efficient signal transmission. With two rows and 37 positions, they provide ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are built to withstand the most demanding environments. Perfect for industrial, aerospace, and telecommunications systems, they are a must-have for any project that demands top-notch connectivity.

