| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-BT3 |
627-M37-620-BT3
| Heilind Number: | EDA627-M37-620-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in a variety of applications. These high-performance connectors feature a durable steel shell and gold-plated contacts, ensuring reliable data transmission. With a 37-position layout and 2 rows, they offer ample connectivity options for your devices. The 4-40 Threaded Boardspacer mount type and PC Tail termination method facilitate easy installation, while the operating temperature range of -55 to 125 °C ensures optimal performance in any environment. Upgrade your setup with these premium connectors and experience efficient and secure data transfer like never before.

