| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-BT5 |
627-M37-620-BT5
| Heilind Number: | EDA627-M37-620-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors boast a robust steel shell and gold-plated contacts, ensuring reliable signal transmission. With 37 positions and a amperage rating of 5A, they offer ample capacity for data and power delivery. Featuring a 2-row, plug configuration with PC tail termination, they are easy to install on your PCB. The 4-40 threaded boardspacer and boardlocks provide secure mounting, while the -55 to 125°C operating temperature range guarantees durability in diverse environments. Upgrade your connections with these premium D-Sub connectors.

