| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-GN2 |
627-M37-620-GN2
| Heilind Number: | EDA627-M37-620-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, engineered for optimal performance. Featuring a plug design with two rows and 37 positions, these connectors ensure reliable power and signal transmission. With a 5A amperage rating, they are suitable for various applications. The PC tail termination method and gold contact plating guarantee secure and durable connections. Constructed with a nickel-plated steel shell, they offer robust protection. Designed for versatility, they are ideal for use in a wide range of environments, with an operating temperature range of -55 to 125°C. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

