| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-GN3 |
627-M37-620-GN3
| Heilind Number: | EDA627-M37-620-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature 37 gold-plated contacts, ensuring reliable signal transmission. With a rugged steel shell and nickel plating, they offer durability in demanding environments. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. Ideal for industrial and aerospace settings, these connectors operate flawlessly in temperatures ranging from -55 to 125 °C. Trust in the quality and precision of our D-Sub Connectors for seamless data and power connections.

