| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-GN5 |
627-M37-620-GN5
| Heilind Number: | EDA627-M37-620-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-GN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. With a durable steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in demanding environments. Featuring two rows and 37 positions, they offer ample connectivity options. The 4-40 threaded boardspacer and boardlocks make installation easy and secure. Suitable for a wide range of industries, these connectors operate smoothly in temperatures ranging from -55 to 125 °C. Trust in our connectors to deliver efficiency and durability for your connectivity needs.

