| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-GT1 |
627-M37-620-GT1
| Heilind Number: | EDA627-M37-620-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with these Vertical Machined D-Sub Connectors, designed for reliable performance in a variety of applications. With a sturdy steel shell and gold-plated contacts, these connectors ensure secure and efficient data transfer. Featuring two rows and 37 positions, they offer ample connectivity options while the PC Tail termination method guarantees easy installation. Operating seamlessly in extreme temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for your electronic projects. Upgrade your connectivity with these high-quality D-Sub Connectors.

