| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-GT2 |
627-M37-620-GT2
| Heilind Number: | EDA627-M37-620-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs boast a dual-row configuration for seamless data transmission. With 37 gold-plated contacts, they ensure reliable conductivity, while the durable steel shell and 4-40 threaded insert guarantee secure mounting. Ideal for PCB applications, these connectors feature PC tail termination for easy installation. Operating efficiently in a wide temperature range from -55 to 125°C, they are built to withstand harsh environments. Upgrade your setup with these premium connectors and experience seamless connectivity like never before.

