| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-GT4 |
627-M37-620-GT4
| Heilind Number: | EDA627-M37-620-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Engineered for precision and performance, these connectors feature a robust design suitable for high-demand environments. With a sleek two-row layout and a 37-position configuration, they offer versatile connectivity options. The plug gender ensures a secure fit, while the 4-40 Threaded Standoff mount type guarantees stability during operation. Terminating with ease via PC Tail connections, these connectors boast durable gold contact plating for optimal signal transmission. The tin shell plating and steel shell material provide durability and longevity, even in extreme temperatures ranging from -55 to 125°C. Perfect for industrial applications, these connectors are a reliable solution for your connectivity needs.

