| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-GT5 |
627-M37-620-GT5
| Heilind Number: | EDA627-M37-620-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. With a sturdy Steel shell and 37 gold-plated contacts, these connectors ensure reliable signal transmission. Featuring a 4-40 Threaded Boardspacer mount type with Boardlocks, they offer easy and secure installation. Suitable for demanding environments, they have a wide operating temperature range of -55 to 125 °C. Perfect for industrial and commercial use, these connectors meet stringent quality standards and guarantee efficient data transfer. Upgrade your connectivity with these premium D-Sub connectors.

