| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-GT6 |
627-M37-620-GT6
| Heilind Number: | EDA627-M37-620-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, meticulously crafted for high-performance applications. These connectors feature a robust design with 37 gold-plated PC tail contacts, ensuring reliable and efficient power transmission. The 4-40 threaded standoff, boardspacer, and boardlocks offer secure mounting options, while the steel shell provides durability in demanding environments. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, these connectors are perfect for industrial and electronic systems. Upgrade your connections with our premium D-Sub Connectors.

