| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-LN1 |
627-M37-620-LN1
| Heilind Number: | EDA627-M37-620-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature two rows with a total of 37 gold-plated contacts, ensuring reliable and efficient transmission. With a sturdy steel shell and nickel plating, they guarantee durability in challenging environments. Perfect for through-hole mounting with PC tail termination, these connectors offer seamless integration. Operating in a wide temperature range from -55 to 125 °C, they are ideal for industrial and commercial use. Elevate your connectivity experience with these precision-engineered D-Sub connectors.

