| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-LN3 |
627-M37-620-LN3
| Heilind Number: | EDA627-M37-620-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic assemblies. Engineered for optimal performance, these connectors feature a durable steel shell with nickel plating for enhanced durability. With 37 gold-plated contact positions, they ensure reliable signal transmission in demanding environments. The 4-40 Threaded Boardspacer mount type and PC Tail termination method offer easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for various industrial applications. Upgrade your connections with our high-quality D-Sub Connectors.

