| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-LN4 |
627-M37-620-LN4
| Heilind Number: | EDA627-M37-620-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-LN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connection solutions with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a robust two-row design with 37 positions, ensuring reliable connectivity. With a 5A amperage rating, they provide power and signal transmission with ease. The plug gender and PC tail termination method offer easy installation on your PCB. Gold contact plating and nickel shell plating guarantee excellent conductivity and durability. Constructed with steel shell material, these connectors can withstand harsh operating conditions, with an impressive temperature range of -55 to 125°C. Ideal for industrial and commercial use, these connectors are a vital component for your connectivity needs. Upgrade your system with our Vertical Machined D-Sub Connectors today.

