| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-LN5 |
627-M37-620-LN5
| Heilind Number: | EDA627-M37-620-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature two rows for efficient data transfer. With a sturdy steel shell and gold-plated contacts, they ensure reliable signal transmission. The 4-40 Threaded Boardspacer and Boardlocks make installation a breeze, while the PC Tail termination method offers secure connections. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are perfect for a wide range of applications. Upgrade your setup with these high-quality components.

