| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-LT1 |
627-M37-620-LT1
| Heilind Number: | EDA627-M37-620-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance the connectivity of your devices with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with gold-plated contacts for optimal conductivity. With 37 positions and dual rows, they provide ample connectivity options for your projects. Suitable for through-hole mounting with PC tail termination, they offer a secure and reliable connection. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are ideal for various industrial and commercial settings. Upgrade your systems with the superior quality and performance of our D-Sub Connectors.

