| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-LT2 |
627-M37-620-LT2
| Heilind Number: | EDA627-M37-620-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic devices. These high-quality connectors feature a plug gender with two rows for efficient data transmission. With a 5A amperage rating, they ensure reliable power delivery. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy installation on PCBs. Gold-plated contacts and tin-plated shells guarantee optimal signal conductivity and durability. Constructed from steel, these connectors can withstand harsh environments, with an operating temperature range of -55 to 125°C. Ideal for industrial and commercial applications, they provide a dependable solution for your connectivity needs.

