| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-620-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-620-LT3 |
627-M37-620-LT3
| Heilind Number: | EDA627-M37-620-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-620-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic systems. With a sturdy Steel shell and Gold-plated contacts, these connectors ensure reliable performance in demanding environments. Featuring 37 positions and a 2-row configuration, they offer ample connectivity options. The 4-40 Threaded Boardspacer mount type and PC Tail termination method simplify installation, while the Tin shell plating enhances durability. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of applications. Upgrade your connections with these high-quality D-Sub connectors.

